396-019-526-102

Heilind Number:EDA396-019-526-102
Manufacturer:EDAC
Manufacturer Number:396-019-526-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-526-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector features a single row layout with 19 positions for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your setup with this essential component for seamless data transfer and power delivery.