396-019-526-103

Heilind Number:EDA396-019-526-103
Manufacturer:EDAC
Manufacturer Number:396-019-526-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-526-103

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector. Designed for optimal performance, this black connector features a single row configuration with 19 positions, ensuring secure and efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability and longevity in any application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Upgrade your connectivity solutions with this high-quality connector.