396-019-526-107

Heilind Number:EDA396-019-526-107
Manufacturer:EDAC
Manufacturer Number:396-019-526-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-526-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimized performance in various electronic applications. Featuring a sleek black finish, this connector ensures a secure and efficient connection with a pitch of .125 inches and row spacing of .2 inches. With a single row accommodating 19 positions, it offers ample space for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and reliability. The contact material, made of Copper Alloy, further enhances conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze, perfect for your board-to-board PCB connections. Elevate your connectivity standards with this essential component for your electronic projects.