396-019-526-108

Heilind Number:EDA396-019-526-108
Manufacturer:EDAC
Manufacturer Number:396-019-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-526-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a single row configuration and a total of 19 positions, it ensures efficient signal transmission. The contact material, made of resilient Copper Alloy, guarantees reliable and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, simplify installation. Upgrade your connectivity solutions with this essential component.