396-019-526-112

Heilind Number:EDA396-019-526-112
Manufacturer:EDAC
Manufacturer Number:396-019-526-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-526-112

Detailed Description

Enhance your PCB connections with this high-performing Card Edge Connector. Designed in sleek black, it combines durability and functionality, ensuring a reliable power supply with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees safety and longevity. Featuring a single row layout with 19 positions and a pitch of .125 inches, it offers seamless connectivity. The copper alloy contact material, with a row spacing of .2 inches, ensures efficient transmission. Suitable for a wide range of applications, this connector is ideal for board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to various environments. Upgrade your electronic setups with this essential component.