396-019-526-604

Heilind Number:EDA396-019-526-604
Manufacturer:EDAC
Manufacturer Number:396-019-526-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-526-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for seamless integration, it features 19 positions in a single row with a .125-inch pitch, perfect for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a low amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's ideal for various electronic applications. The straight mount orientation and .2-inch row spacing offer flexibility in installation, while its compliance with industry standards guarantees quality and safety. Upgrade your connectivity solutions with this essential component.