396-019-526-607

Heilind Number:EDA396-019-526-607
Manufacturer:EDAC
Manufacturer Number:396-019-526-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-526-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in various applications. With a single row layout and 19 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage rating caters to power needs. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure mating. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector delivers unwavering functionality. Upgrade your electronic assemblies with this essential component, a must-have in any engineer's toolkit.