396-019-526-612

Heilind Number:EDA396-019-526-612
Manufacturer:EDAC
Manufacturer Number:396-019-526-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-526-612

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring a single row configuration with 19 positions and a .125-inch pitch, it facilitates precise board-to-board connections. The .2-inch row spacing and straight mount orientation offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Trust in this essential component for secure and high-speed data transmission within your electronic systems.