396-019-526-658

Heilind Number:EDA396-019-526-658
Manufacturer:EDAC
Manufacturer Number:396-019-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-526-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this vital component features 19 positions in a single row, ensuring seamless integration for your electronic systems. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The contact material, Copper Alloy, delivers reliable conductivity, while the black color adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built for versatility. Trust in our product to streamline your board-to-board connections with ease and efficiency.