396-019-540-101

Heilind Number:EDA396-019-540-101
Manufacturer:EDAC
Manufacturer Number:396-019-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it boasts a 3 A amperage capacity, robust UL 94V-0 Thermoplastic Polyester housing material, and durable Copper Alloy contacts. With a single row layout and 19 positions, it offers seamless board-to-board connectivity at a pitch of .125 inches. The straight mount orientation and wide operating temperature range from -40 to 105 °C ensure versatility in various applications. Upgrade your setup with this essential component for reliable and efficient electronic connections.