396-019-540-104

Heilind Number:EDA396-019-540-104
Manufacturer:EDAC
Manufacturer Number:396-019-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-540-104

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and durable construction with UL 94V-0 Thermoplastic Polyester housing material. With a single row layout, it offers 19 positions for efficient signal transmission. The contact material, made of Copper Alloy, ensures reliable conductivity. Its .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a perfect choice for your PCB connectivity needs. Elevate your design with this essential component, ensuring optimal performance and durability.