396-019-540-108

Heilind Number:EDA396-019-540-108
Manufacturer:EDAC
Manufacturer Number:396-019-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-540-108

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a single row configuration and 19 copper alloy contact positions, it offers efficient power delivery at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh conditions. Ideal for a wide range of applications, this connector is a must-have component for your PCB assembly projects.