396-019-540-158

Heilind Number:EDA396-019-540-158
Manufacturer:EDAC
Manufacturer Number:396-019-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-540-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in black. Designed for seamless integration, it features a single row layout with 19 positions, ideal for streamlined connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a low pitch of .125 inches and row spacing of .2 inches, it offers precise and efficient mating. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity solutions with this essential component.