396-019-540-602

Heilind Number:EDA396-019-540-602
Manufacturer:EDAC
Manufacturer Number:396-019-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-540-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient current transfer. Featuring a single row layout with 19 positions, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for a space-efficient and secure connection, meeting all your connectivity needs with precision.