396-019-540-603

Heilind Number:EDA396-019-540-603
Manufacturer:EDAC
Manufacturer Number:396-019-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-540-603

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 19 positions for optimal performance. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise connectivity in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation simplifies installation, making it an essential component for your connectivity needs.