396-019-540-604

Heilind Number:EDA396-019-540-604
Manufacturer:EDAC
Manufacturer Number:396-019-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-540-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its single-row layout with 19 copper alloy contact positions allows for efficient data transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a maximum amperage of 3A and an operating temperature range of -40 to 105 °C, it guarantees reliable performance in various environments. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs.