396-019-541-101

Heilind Number:EDA396-019-541-101
Manufacturer:EDAC
Manufacturer Number:396-019-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-541-101

Detailed Description

Enhance connectivity with our Card Edge Connector, a must-have component for seamless PCB integration. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. The sleek black housing not only adds a touch of sophistication but also guarantees optimal protection. With a single row design and a pitch of .125 inches, it offers effortless installation and a snug fit. Each of the 19 copper alloy contacts is engineered for maximum conductivity, making it perfect for high-speed data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Whether you're a professional in the tech industry or a DIY enthusiast, our Card Edge Connector is the ideal solution for all your connectivity needs.