396-019-541-102

Heilind Number:EDA396-019-541-102
Manufacturer:EDAC
Manufacturer Number:396-019-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-541-102

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable connectivity. With a single row layout and a pitch of .125 inches, it's perfect for compact spaces. Boasting 19 positions and a 3A amperage, it offers ample versatility for your projects. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Trust in its straight mount orientation and .2-inch row spacing for easy integration. Find out why it's a top choice in our lineup of innovative PCB connectors.