396-019-541-103

Heilind Number:EDA396-019-541-103
Manufacturer:EDAC
Manufacturer Number:396-019-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-541-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this black connector is capable of handling up to 3 A of power. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any environment. With a single row layout and 19 positions, it offers ample connectivity options for your devices. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Whether for industrial or commercial applications, this connector is a versatile and essential component for your PCB setup. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh conditions. Upgrade your connectivity solutions with this essential connector, a must-have in any tech enthusiast's toolkit.