396-019-541-104

Heilind Number:EDA396-019-541-104
Manufacturer:EDAC
Manufacturer Number:396-019-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-541-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both longevity and visual appeal. With a single row layout featuring 19 copper alloy contact positions, it offers optimal connectivity for your electronic components. The .125-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees peak performance even in demanding environments. Upgrade your PCB connections today with this essential component.