396-019-541-107

Heilind Number:EDA396-019-541-107
Manufacturer:EDAC
Manufacturer Number:396-019-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-541-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. This sleek black connector is designed for optimal performance, featuring a single row layout with 19 positions for seamless integration. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, it offers easy installation and secure connections. Perfect for a wide range of applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your electronics with this essential component.