396-019-541-108

Heilind Number:EDA396-019-541-108
Manufacturer:EDAC
Manufacturer Number:396-019-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-541-108

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 19 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures reliable performance even in harsh environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Upgrade your setup with this sleek and dependable black connector, perfect for ensuring secure and efficient circuitry.