396-019-541-607

Heilind Number:EDA396-019-541-607
Manufacturer:EDAC
Manufacturer Number:396-019-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-541-607

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and durability in any application. With a single row layout and 19 positions, it offers precise connection capabilities. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for straight mounting orientation, it is easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board connectivity needs. Elevate your device's performance with this essential component.