396-019-541-608

Heilind Number:EDA396-019-541-608
Manufacturer:EDAC
Manufacturer Number:396-019-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-541-608

Detailed Description

Enhance connectivity within your electronics with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this sleek black connector ensures reliable performance even in demanding environments. With a single row design and a total of 19 copper alloy contact positions, it offers seamless integration onto your PCB. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity game with this essential component.