396-019-541-658

Heilind Number:EDA396-019-541-658
Manufacturer:EDAC
Manufacturer Number:396-019-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-541-658

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this essential component features a single row layout with 19 positions, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various operating conditions, from -40 to 105°C. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation facilitates easy installation, making it a must-have in your PCB assembly. Upgrade your system's connectivity with this high-quality black connector, perfect for a wide range of applications in the electronics industry.