396-019-558-101

Heilind Number:EDA396-019-558-101
Manufacturer:EDAC
Manufacturer Number:396-019-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-558-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With 19 positions and a single row layout, it ensures efficient signal transfer. The Copper Alloy contacts offer reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Its right-angle mount orientation provides flexibility in installation. Upgrade your setup with this essential connector for optimal performance.