396-019-558-102

Heilind Number:EDA396-019-558-102
Manufacturer:EDAC
Manufacturer Number:396-019-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage rating of 3 A. Featuring a single row design and 19 positions, it offers seamless integration for your board-to-board connections. The precision-engineered copper alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions today with this essential component.