396-019-558-104

Heilind Number:EDA396-019-558-104
Manufacturer:EDAC
Manufacturer Number:396-019-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-558-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed to streamline board-to-board connections, it features a single row with 19 positions for seamless integration. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Operating with an amperage of 3 A and a pitch of .125 in, it offers optimal power delivery. Its right-angle mount orientation and compact design make it ideal for space-constrained setups. With a wide operating temperature range of -40 to 105 °C, it is suitable for versatile applications. Upgrade your PCB connectivity with this essential component.