396-019-558-107

Heilind Number:EDA396-019-558-107
Manufacturer:EDAC
Manufacturer Number:396-019-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-558-107

Detailed Description

Enhance connectivity within your PCB setup with this meticulously designed Card Edge Connector. Crafted with precision, it ensures seamless transmission of signals, offering a reliable solution for your electronic applications. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a single row configuration and 19 positions, it facilitates efficient board-to-board connections. The Copper Alloy contacts, along with a pitch of .125 inches and row spacing of .2 inches, optimize performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it suits various environmental conditions. Its right-angle mount orientation adds flexibility to installation, making it a versatile choice for your connectivity needs. Trust in this connector for robust and high-quality interconnection in your electronic systems.