396-019-558-158

Heilind Number:EDA396-019-558-158
Manufacturer:EDAC
Manufacturer Number:396-019-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable power transmission with an amperage of 3 A. Featuring a single row design with 19 positions, this connector ensures seamless data transfer. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient insertion. Its right-angle mount orientation fits snugly onto your board, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your electronic projects with this essential component.