396-019-558-602

Heilind Number:EDA396-019-558-602
Manufacturer:EDAC
Manufacturer Number:396-019-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-558-602

Detailed Description

Upgrade your circuit board connections with this high-performance Card Edge Connector in sleek Black. Designed for optimal functionality, it offers a secure amperage of 3 A, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With a single row layout and 19 positions, this connector guarantees efficient connectivity. The contact material, Copper Alloy, provides reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Its Right Angle mount orientation offers flexibility in assembly, and the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Perfect for use in a range of electronic devices, this connector is a must-have for any PCB assembly project.