396-019-558-603

Heilind Number:EDA396-019-558-603
Manufacturer:EDAC
Manufacturer Number:396-019-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-558-603

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficiency, it features a single row layout with 19 positions, perfect for seamless board-to-board connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its right angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your electronic projects with this essential connector.