396-019-558-604

Heilind Number:EDA396-019-558-604
Manufacturer:EDAC
Manufacturer Number:396-019-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-558-604

Detailed Description

Enhance your PCB connectivity with this innovative Card Edge Connector. Designed for seamless integration, this black connector features a single row with 19 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and .125 inch pitch optimize performance, while the .2 inch row spacing allows for easy installation. With a 3A amperage and an operating temperature range of -40 to 105°C, it offers reliable functionality in various environments. Its right-angle mount orientation adds versatility, making it a must-have for any electronic setup. Explore our range of connectors for more options to suit your needs.