396-019-558-607

Heilind Number:EDA396-019-558-607
Manufacturer:EDAC
Manufacturer Number:396-019-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-558-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features 19 copper alloy contacts in a single row, ensuring seamless signal transmission. The UL 94V-0 Thermoplastic Polyester housing offers durable protection, while the right-angle mount orientation allows for efficient board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality construction for secure and stable connectivity in your electronic projects.