396-019-558-608

Heilind Number:EDA396-019-558-608
Manufacturer:EDAC
Manufacturer Number:396-019-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-558-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for seamless board-to-board integration. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity. With a single row configuration and a compact pitch of .125 inches, it offers a total of 19 positions for versatile connectivity. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. Its right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Ideal for a wide range of applications, this black connector is a must-have for any project requiring secure and efficient PCB connections.