396-019-558-612

Heilind Number:EDA396-019-558-612
Manufacturer:EDAC
Manufacturer Number:396-019-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-558-612

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek Black color and durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 19 positions, it offers efficient power transmission with an amperage of 3A. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for PCB applications, its right-angle mount orientation optimizes space utilization. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs.