396-019-558-678

Heilind Number:EDA396-019-558-678
Manufacturer:EDAC
Manufacturer Number:396-019-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-558-678

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row with 19 positions, ideal for efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its black color adds a sleek touch, perfect for modern applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing provide precise alignment on the board. Upgrade your connectivity solutions with this high-quality component.