396-019-559-101

Heilind Number:EDA396-019-559-101
Manufacturer:EDAC
Manufacturer Number:396-019-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-559-101

Detailed Description

Enhance connectivity within your electronics with our sleek Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance. With a single row configuration and 19 positions, it offers ample connectivity options. The copper alloy contacts provide efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board connections, its right-angle mount orientation allows for versatile placement. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic projects. Explore our range of connectors for more options.