396-019-559-103

Heilind Number:EDA396-019-559-103
Manufacturer:EDAC
Manufacturer Number:396-019-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-559-103

Detailed Description

Enhance your board-to-board connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material for reliable performance. With a single row layout and 19 positions, it offers ample connectivity options while the copper alloy contact material ensures optimal conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, perfect for intricate PCB setups. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB connections with this essential component.