396-019-559-104

Heilind Number:EDA396-019-559-104
Manufacturer:EDAC
Manufacturer Number:396-019-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-559-104

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector offers a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and efficient performance. With a single row layout and a pitch of .125 inches, it's perfect for compact circuit board setups. Boasting 19 positions, it allows for multiple connections in a single interface. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for professional electronics projects, this connector is a must-have for seamless board-to-board connections.