396-019-559-107

Heilind Number:EDA396-019-559-107
Manufacturer:EDAC
Manufacturer Number:396-019-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-559-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, featuring a sleek black design that complements any setup. Engineered for reliability, it boasts a 3 A amperage rating and sturdy UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 19 positions, it provides seamless connectivity for your system. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for versatility, its right-angle mount orientation fits snugly into tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronic setup. Elevate your connectivity game with this essential component.