396-019-559-602

Heilind Number:EDA396-019-559-602
Manufacturer:EDAC
Manufacturer Number:396-019-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-559-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row layout and 19 positions, it offers ample connectivity options while maintaining a compact design. The copper alloy contacts guarantee excellent conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. Perfect for right-angle mounting, this connector is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.