396-019-559-604

Heilind Number:EDA396-019-559-604
Manufacturer:EDAC
Manufacturer Number:396-019-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-559-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row of 19 copper alloy contact positions, ensuring reliable power transmission at an amperage of 3A. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the .125-inch pitch and .2-inch row spacing offer seamless integration onto your board. With a right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY electronics project. Upgrade your setup today with this high-quality component.