396-019-559-607

Heilind Number:EDA396-019-559-607
Manufacturer:EDAC
Manufacturer Number:396-019-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-559-607

Detailed Description

Enhance the connectivity of your PCB designs with this high-quality Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and 19 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation provides flexibility in installation, while the .125-inch pitch and .2-inch row spacing optimize connectivity. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB assembly with this essential connector for efficient and secure connections.