396-019-559-658

Heilind Number:EDA396-019-559-658
Manufacturer:EDAC
Manufacturer Number:396-019-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-559-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row layout with 19 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in demanding environments. The copper alloy contact material and .125-inch pitch deliver excellent conductivity, while the 3A amperage rating supports high-power applications. With a right-angle mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility and durability. Upgrade your electronic assemblies with this essential component, ideal for a variety of industries.