396-020-520-101

Heilind Number:EDA396-020-520-101
Manufacturer:EDAC
Manufacturer Number:396-020-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-520-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black color and a single-row configuration, featuring 20 positions for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, it facilitates easy connections while ensuring efficient signal transmission. Its straight mount orientation offers versatile installation options, while its 3A amperage rating and operating temperature range of -40 to 105°C make it suitable for various environments. Perfect for board-to-board connections, this component is a must-have in your arsenal of electronic connectors. Elevate your design with our high-quality Card Edge Connector.