396-020-520-107

Heilind Number:EDA396-020-520-107
Manufacturer:EDAC
Manufacturer Number:396-020-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-520-107

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 20 positions, it offers optimum performance for your electronic designs. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. At a pitch of .125 inches and a row spacing of .2 inches, it allows for precise and efficient connection. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in varied environments. Perfect for a range of applications, this Card Edge Connector is a must-have for any PCB project.