396-020-520-112

Heilind Number:EDA396-020-520-112
Manufacturer:EDAC
Manufacturer Number:396-020-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-520-112

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 20 positions, allowing for efficient data transfer. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring reliable performance. The housing, constructed from UL 94V-0 Thermoplastic Polyester in sleek black, offers both strength and safety. With a pitch of .125 inches and row spacing of .2 inches, this connector facilitates smooth signal transmission. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications. Upgrade your interconnect solutions with this essential component for optimal performance.