396-020-520-158

Heilind Number:EDA396-020-520-158
Manufacturer:EDAC
Manufacturer Number:396-020-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-520-158

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration into your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance in any environment. With a single row layout and a pitch of .125 inches, it offers a compact yet efficient solution for your circuitry. The Copper Alloy contacts provide optimal conductivity, while the straight mount orientation facilitates easy installation. Boasting 20 positions, it allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity standards with this essential component.