396-020-520-201

Heilind Number:EDA396-020-520-201
Manufacturer:EDAC
Manufacturer Number:396-020-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing, along with 20 positions, facilitate secure and efficient mating. Designed for straight mounting orientation, it guarantees a perfect fit every time. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Please note, this product is not RoHS compliant. Elevate your PCB assembly with this high-quality Card Edge Connector.